Parametric results for: VCO790-2300TY under Voltage Controlled Oscillators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vco7902300ty
Select parts from the table below to compare.
Compare
Compare
VCO790-2300T(Y)
Qorvo
Check for Price Yes Obsolete 2.5 GHz 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 4.5 V 500 mV 269 MHz/V 2.5 GHz 2.1 GHz 3 dBm -90 dBc/Hz 20 mA 5.25 V 4.75 V Not Qualified 85 °C -35 °C SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.5SQ,100 YES 12.7mm x 12.7mm x 3.9624mm QORVO INC compliant
VCO790-2300T(Y)
RF Micro Devices Inc
Check for Price Yes Transferred 2.5 GHz 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 4.5 V 500 mV 269 MHz/V 2.5 GHz 2.1 GHz 3 dBm -90 dBc/Hz 20 mA 5.25 V 4.75 V Not Qualified 85 °C -35 °C SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.5SQ,100 YES 12.7mm x 12.7mm x 3.9624mm RF MICRO DEVICES INC unknown