Parametric results for: VCUT0 under Transient Suppressors

Filter Your Search

1 - 10 of 31 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: vcut0
Select parts from the table below to compare.
Compare
Compare
VCUT05E1-SD0-G4-08
Vishay Intertechnologies
$0.0167 Yes Obsolete 13 V 100 nA 8 V SILICON 6.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.5 V 1 AVALANCHE LOW CAPACITANCE 9 V 78 W 5.5 V R-PBCC-N2 IEC-61000-4-2, 4-5 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM EAR99 8541.10.00.50
VCUT0714BHD1-G3-08
Vishay Intertechnologies
$0.0573 Yes Active 30 V 100 nA SILICON 7.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 61 W 14 V R-PDSO-N2 e3 IEC-61000-4-2, 4-5 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) NO LEAD DUAL EAR99 8541.10.00.50 DFN1006-2, 2 PIN 2020-10-18
VCUT03B1-DD1-G-08
Vishay Intertechnologies
$0.0720 Yes Active 9.5 V 6.7 V SILICON 5.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON CATHODE, 2 ELEMENTS YES 3.5 V 2 AVALANCHE LOW CAPACITANCE 7.5 V 40 W Not Qualified R-PDSO-N2 e4 125 °C -40 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD DUAL EAR99 8541.10.00.50
VCUT0505B-HD1-GS08
Vishay Intertechnologies
$0.1167 Yes Active 16 V SILICON 7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE LOW CAPACITANCE 56 W Not Qualified R-PDSO-N2 e3 1 125 °C -40 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) NO LEAD DUAL EAR99 8541.10.00.50 GREEN, CASE LLP1006-2L, 2 PIN
VCUT0714A-HD1-GS08
Vishay Intertechnologies
$0.1183 Yes Active 30 V 100 nA SILICON 7.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE LOW CAPACITANCE 63 W 7 V Not Qualified R-PDSO-N2 e4 IEC-61000-4-2, 4-5 1 125 °C -40 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD DUAL EAR99 8541.10.00.50
VCUT0714BHD1HG3-08
Vishay Intertechnologies
$0.1259 Yes Active 30 V 100 nA SILICON 7.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 61 W 14 V R-PDSO-N2 e3 AEC-Q101; IEC-61000-4-2, 4-5 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) NO LEAD DUAL EAR99 8541.10.00.50 DFN1006-2, 2 PIN 2020-10-18
VCUT0714A02V-G3-08
Vishay Intertechnologies
$0.1533 Yes Active 35 V 100 nA SILICON 7.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 70 W 14 V R-PDSO-F2 e3 IEC-61000-4-2, 4-5 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL EAR99 8541.10.00.50 SOD-523, 2 PIN
VCUT0714A02VHG3-08
Vishay Intertechnologies
$0.2194 Yes Active 35 V 100 nA SILICON 7.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 70 W 14 V R-PDSO-F2 e3 AEC-Q101; IEC-61000-4-2, 4-5 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL EAR99 8541.10.00.50 SOD-523, 2 PIN
VCUT03B1-DD1-G-08
Vishay Semiconductors
Check for Price Active 9.5 V 6.7 V SILICON 5.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON CATHODE, 2 ELEMENTS YES 3.5 V 2 AVALANCHE LOW CAPACITANCE 7.5 V 40 W Not Qualified R-PDSO-N2 e4 125 °C -40 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD DUAL EAR99 8541.10.00.50 R-PDSO-N2 2 Unknown
VCUT0714A-HD1-GS08
Vishay Semiconductors
Check for Price Yes Yes Active 30 V 100 nA SILICON 7.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE LOW CAPACITANCE 63 W 7 V Not Qualified R-PDSO-N2 e4 IEC-61000-4-2, 4-5 1 125 °C -40 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD DUAL EAR99 8541.10.00.50 R-PDSO-N2 2 Unknown CASE LLP1006-2L