Filter Your Search
1 - 1 of 1 results
|
|
VCXO2EV-B10MHZT3
Micro Crystal AG
|
Check for Price | Yes | Active | 10 MHz | 3 pF | 3.3 V | HCMOS | TR | 3.3 V | 5 ns | NO | 130 ppm | 5 ns | 4 mA | 3.465 V | 3.135 V | 40/60 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.12X.2,144/94 | YES | Tin (Sn) | 5.0mm x 3.2mm x 1.6mm | SMD, 4 PIN | Clock |