Parametric results for: VFOV200-RADCS-5 under OCXO

Filter Your Search

1 - 6 of 6 results

All Filters
|
-
-
Manufacturer Part Number: vfov200-radcs-5
Select parts from the table below to compare.
Compare
Compare
VFOV200-RADCS-5.000MHZ
CTS Corporation
Check for Price Yes Obsolete 5 MHz 0.1 % 0.1 PPM/YEAR 50 Ω 5 V SINE NO 0.001 ppm 1.2 W 1.262 V 5V 5.25 V 4.75 V 3.5 W 3 Minute 50 °C SURFACE MOUNT 4 YES 25.4mm x 22.0mm x 11.0mm Sine
VFOV200-RADCS-5MHZ
CTS Valpey Corporation
Check for Price Transferred 5 MHz 0.1 % 0.1 PPM/YEAR 50 Ω 5 V SINE 4.2 V NO 1.589 V 5.25 V 4.75 V 50 °C SURFACE MOUNT YES 25.4mm x 22.0mm x 11.0mm Sine
VFOV200-RADCS-5
CTS Corporation
Check for Price Yes Obsolete 5 MHz 0.1 % 0.1 PPM/YEAR 50 Ω 5 V SINE 4.3 V NO 0.001 ppm 1.2 W 710 mV 5V 5.25 V 4.75 V 3.5 W 3 Minute 50 °C SURFACE MOUNT 5 YES 25.4mm x 22.1mm x 13.2mm Sine ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5
VFOV200-RADCS-5.000MHZ
CTS Valpey Corporation
Check for Price Transferred 5 MHz 0.1 % 0.1 PPM/FIRST YEAR 50 Ω 5 V SINE 4.3 V NO 0.001 ppm 1.2 W 1.589 V 5V 240 mA 5.25 V 4.75 V 3.5 W 3 Minute 50 °C MIL-STD-202 SURFACE MOUNT 5 DILCC5,1,350 YES 25.4mm x 22.1mm x 13.2mm Sine
VFOV200-RADCS-5
CTS Valpey Corporation
Check for Price Yes Yes Transferred 5 MHz 0.1 % 0.1 PPM/YEAR 50 Ω 5 V SINE 4.3 V NO 0.001 ppm 1.2 W 710 mV 5V 5.25 V 4.75 V 3.5 W 3 Minute 50 °C SURFACE MOUNT 5 YES 25.4mm x 22.1mm x 13.2mm Sine ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5
VFOV200-RADCS-5MHZ
CTS Corporation
Check for Price Yes Obsolete 5 MHz 0.1 % 1 kHz 0.1 PPM/YEAR 50 Ω 5 V SINE 4.2 V NO 0.001 ppm 1.2 W 1.589 V 5V -150 dBc/Hz 5.25 V 4.75 V 3.5 W 3 Minute 50 °C MIL-STD-202 SURFACE MOUNT 5 DILCC5,1,350 YES 25.4mm x 22.0mm x 11.0mm Sine