Parametric results for: VFOV202-RGDGS-10 under OCVCXO

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: vfov202rgdgs10
Select parts from the table below to compare.
Compare
Compare
VFOV202-RGDGS-10
CTS Corporation
Check for Price Yes Active 10 MHz 0.1 % 0.03 PPM/YEAR 50 Ω 5 V SINE 4.3 V NO 0.001 ppm 1.2 W 710 mV 5V 5.25 V 4.75 V 3.5 W 3 Minute 85 °C -40 °C THROUGH HOLE MOUNT 5 NO 35.4mm x 26.7mm x 12.65mm ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 Sine
VFOV202-RGDGS-10
CTS Valpey Corporation
Check for Price Yes Yes Transferred 10 MHz 0.1 % 0.03 PPM/YEAR 50 Ω 5 V SINE 4.3 V NO 0.001 ppm 1.2 W 710 mV 5V 5.25 V 4.75 V 3.5 W 3 Minute 85 °C -40 °C THROUGH HOLE MOUNT 5 NO 35.4mm x 26.7mm x 12.65mm ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 Sine
VFOV202-RGDGS-10.000MHZ
CTS Corporation
Check for Price Yes Active 10 MHz 0.1 % 1 kHz 0.03 PPM/YEAR 50 Ω 5 V SINE 4.3 V NO 0.001 ppm 1.2 W 1.262 V 5V -150 dBc/Hz 5.25 V 4.75 V 3.5 W 3 Minute 85 °C -40 °C THROUGH HOLE MOUNT 5 NO 35.4mm x 26.7mm x 12.65mm Sine