Parametric results for: VFOV404-RGDCS-250 under OCVCXO

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
-
Manufacturer Part Number: vfov404-rgdcs-250
Select parts from the table below to compare.
Compare
Compare
VFOV404-RGDCS-250.000MHZ
CTS Corporation
Check for Price Yes Obsolete 250 MHz 0.1 % 0.1 PPM/FIRST YEAR 5 V SINE 4.3 V NO 0.002 ppm 150 mW 1.262 V 5V 30 mA 5.25 V 4.75 V 1.2 W 1 Minute Not Qualified 85 °C -40 °C MIL-STD-202 THROUGH HOLE MOUNT 14 NO 21.85mm x 15.1mm x 10.5mm Sine
VFOV404-RGDCS-250
CTS Valpey Corporation
Check for Price Transferred SINE Sine
VFOV404-RGDCS-250
CTS Corporation
Check for Price Yes Obsolete 250 MHz 0.1 % 0.1 PPM/FIRST YEAR 50 Ω 5 V SINE 4.2 V NO 0.002 ppm 220 mW 1.589 V 5V 44 µA 5.25 V 4.75 V 1.2 W 1.5 Minute 85 °C -40 °C MIL-STD-202 THROUGH HOLE MOUNT 14 DIP5/14,.3 NO 21.85mm x 14mm x 10.5mm Sine
VFOV404-RGDCS-250.000MHZ
CTS Valpey Corporation
Check for Price Yes Transferred 250 MHz 5 V 250 MHz 5 MHz Not Qualified 85 °C -40 °C 5 METAL MODULE,5LEAD,.6