Filter Your Search
1 - 5 of 5 results
|
|
VFOV404-RGDCS-5
CTS Corporation
|
Check for Price | Yes | Obsolete | 5 MHz | 0.1 % | 1 kHz | 0.1 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | 4.2 V | NO | 0.002 ppm | 220 mW | 1.589 V | 5V | -155 dBc/Hz | 44 mA | 5.25 V | 4.75 V | 1.2 W | 1.5 Minute | 85 °C | -40 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 14 | DIP5/14,.3 | NO | 20.5mm x 14.0mm x 10.5mm | Sine | |||
|
|
VFOV404-RGDCS-50
CTS Valpey Corporation
|
Check for Price | Transferred | 50 MHz | 0.1 % | 1 kHz | 0.1 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | 4.2 V | NO | 0.002 ppm | 220 mW | 1.589 V | 5V | -155 dBc/Hz | 44 mA | 5.25 V | 4.75 V | 1.2 W | 1.5 Minute | 85 °C | -40 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 14 | DIP5/14,.3 | NO | 20.5mm x 14.0mm x 10.5mm | Sine | ||||
|
|
VFOV404-RGDCS-5
CTS Valpey Corporation
|
Check for Price | Transferred | 5 MHz | 0.1 % | 1 kHz | 0.1 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | 4.2 V | NO | 0.002 ppm | 220 mW | 1.589 V | 5V | -155 dBc/Hz | 44 mA | 5.25 V | 4.75 V | 1.2 W | 1.5 Minute | 85 °C | -40 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 14 | DIP5/14,.3 | NO | 20.5mm x 14.0mm x 10.5mm | Sine | ||||
|
|
VFOV404-RGDCS-50
CTS Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | 0.1 % | 0.1 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | 4.2 V | NO | 0.002 ppm | 220 mW | 1.589 V | 5V | 44 mA | 5.25 V | 4.75 V | 1.2 W | 1.5 Minute | 85 °C | -40 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.5mm x 14.0mm x 10.5mm | Sine | |||||
|
|
VFOV404-RGDCS-5.000MHZ
CTS Corporation
|
Check for Price | Yes | Obsolete | 5 MHz | 0.1 % | 50 Ω | 5 V | SINE | 4.2 V | 1.416 V | 5.5 V | 4.5 V | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 5 | MODULE,5LEAD,.6 | NO | 20.5mm x 15.1mm x 10.5mm | Sine |