Parametric results for: VFOV406-RGDCS-50 under OCVCXO

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: vfov406rgdcs50
Select parts from the table below to compare.
Compare
Compare
VFOV406-RGDCS-5.000MHZ
CTS Corporation
Check for Price Yes Obsolete 5 MHz 0.1 % 50 Ω 5 V SINE 4.2 V 1.589 V 5.5 V 4.5 V Not Qualified 85 °C -40 °C SURFACE MOUNT 5 METAL MODULE,5LEAD,.6 YES 21.85mm x 14mm x 11.9mm Sine
VFOV406-RGDCS-50
CTS Corporation
Check for Price Yes Obsolete 50 MHz 0.1 % 0.1 PPM/FIRST YEAR 50 Ω 5 V SINE 4.2 V NO 0.002 ppm 200 mW 1.589 V 5V 40 mA 5.25 V 4.75 V 1.2 W 1.5 Minute 85 °C -40 °C MIL-STD-202 SURFACE MOUNT 14 SMDIP5/14,.3 YES 20.5mm X 14.0mm X 11.9mm Sine SMD-14/5
VFOV406-RGDCS-50
CTS Valpey Corporation
Check for Price Transferred 50 MHz 0.1 % 0.1 PPM/YEAR 50 Ω 5 V SINE 4.2 V NO 0.002 ppm 200 mW 1.589 V 5V 5.25 V 4.75 V 1.2 W 1.5 Minute 85 °C -40 °C SURFACE MOUNT 14 YES 21.85mm x 15.1mm x 11.9mm Sine SMD-14/5