Parametric results for: VFXO2 under XO

Filter Your Search

1 - 10 of 1,723 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: vfxo2
Select parts from the table below to compare.
Compare
Compare
VFXO202-ABH-1.000MHZ
CTS Corporation
Check for Price Yes Obsolete 1 MHz 100 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 33 mA 1.89 V 1.71 V 55/45 % 70 °C MIL-STD-883; MIL-STD-202 SURFACE MOUNT 4 LCC4,.12X.2,145/90 YES 5.0mm x 3.2mm x 1.2mm SMD, 4 PIN Clock
VFXO202CGHFREQ
CTS Valpey Corporation
Check for Price Yes Yes Active 25 % 15 pF 1.8 V CMOS VFXO202 TRISTATE FUNCTION 2.5 ns NO 165 MHz 1 MHz 2.5 ns 1.89 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES NOT SPECIFIED 3.2mm x 2.5mm x 1.0mm Clock Unknown
VFXO250-BGE-1MHZ
CTS Corporation
Check for Price Yes Active 1 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 1.0mm ROHS COMPLIANT, SMD, 4 PIN Clock Compliant
VFXO203-DDL-90.000MHZ
CTS Corporation
Check for Price Active Clock
VFXO202-ABE-1.000MHZ
CTS Corporation
Check for Price Yes Obsolete 1 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 77 mA 3.47 V 3.14 V 55/45 % 70 °C MIL-STD-883; MIL-STD-202 SURFACE MOUNT 4 LCC4,.12X.2,145/90 YES 5.0mm x 3.2mm x 1.2mm SMD, 4 PIN Clock
VFXO200-DGE-90.000MHZ
CTS Corporation
Check for Price Obsolete Clock
VFXO202-CGE-220.000MHZ
CTS Valpey Corporation
Check for Price Yes Transferred 220 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 77 mA 3.47 V 3.14 V 55/45 % 85 °C -40 °C MIL-STD-883; MIL-STD-202 SURFACE MOUNT 4 LCC4,.12X.2,145/90 YES 5.0mm x 3.2mm x 1.2mm SMD, 4 PIN Clock
VFXO202-ABG-25MHZ
CTS Valpey Corporation
Check for Price Yes Yes Transferred 25 MHz 100 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 2.63 V 2.38 V 55/45 % 70 °C SURFACE MOUNT 4 YES 5.0mm x 3.2mm x 1.0mm ROHS COMPLIANT, SMD, 4 PIN Clock
VFXO202-ADG-25MHZ
CTS Corporation
Check for Price Yes Active 25 MHz 100 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 2.63 V 2.38 V 55/45 % 70 °C -20 °C SURFACE MOUNT 4 YES 5.0mm x 3.2mm x 1.0mm ROHS COMPLIANT, SMD, 4 PIN Clock
VFXO200-BGE-90.000MHZ
CTS Valpey Corporation
Check for Price Transferred