Filter Your Search
1 - 10 of 33 results
|
VG222026Y570DP
Kyocera AVX Components
|
$1.4119 Buy | Yes | Yes | Active | VARISTOR | 23 V | 6.8 J | SURFACE MOUNT | YES | 26 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | CHIP | Compliant | EAR99 | 8533.40.40.00 | SMT | |||
|
|
VG222038Y770DP
Kyocera AVX Components
|
$1.4458 Buy | Yes | Active | VARISTOR | 30 V | 12 J | SURFACE MOUNT | YES | 38 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | CHIP | Compliant | EAR99 | 8533.40.40.00 | SMT | |||
|
|
VG222016Y400DP
Kyocera AVX Components
|
$1.4661 Buy | Yes | Active | VARISTOR | 11 V | 7.2 J | SURFACE MOUNT | YES | 16 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | CHIP | Compliant | EAR99 | 8533.40.40.00 | SMT | |||
|
VG222056Y111DP
Kyocera AVX Components
|
$1.9675 Buy | Yes | Yes | Active | VARISTOR | 40 V | 9 J | SURFACE MOUNT | YES | 56 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | CHIP | Compliant | EAR99 | 8533.40.40.00 | SMT | |||
|
|
VG222022Y440TP
Kyocera AVX Components
|
Check for Price Buy | Active | VARISTOR | 17 V | 7.2 J | SURFACE MOUNT | YES | 22 V | e3 | 125 °C | -55 °C | 2 | TR, 13 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | CHIP | Compliant | EAR99 | 8533.40.40.00 | SMT | |||||
|
|
VG222022Y490DP
Kyocera AVX Components
|
Check for Price Buy | Active | VARISTOR | 17 V | 6.8 J | SURFACE MOUNT | YES | 22 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | CHIP | Compliant | EAR99 | 8533.40.40.00 | SMT | |||||
|
|
VG222026Y570RP
Kyocera AVX Components
|
Check for Price Buy | Active | VARISTOR | 23 V | 6.8 J | SURFACE MOUNT | YES | 26 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | CHIP | Compliant | EAR99 | 8533.40.40.00 | SMT | |||||
|
|
VG222065Y131TP
Kyocera AVX Components
|
Check for Price Buy | Active | VARISTOR | 50 V | 6.5 J | SURFACE MOUNT | YES | 65 V | e3 | 125 °C | -55 °C | 2 | TR, 13 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | CHIP | Compliant | EAR99 | 8533.40.40.00 | SMT | |||||
|
|
VG222026Y540TP
Kyocera AVX Components
|
Check for Price Buy | Active | VARISTOR | 20 V | 7.8 J | SURFACE MOUNT | YES | 26 V | e3 | 125 °C | -55 °C | 2 | TR, 13 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | CHIP | Compliant | EAR99 | 8533.40.40.00 | SMT | |||||
|
|
VG222026Y540RP
Kyocera AVX Components
|
Check for Price Buy | Active | VARISTOR | 20 V | 7.8 J | SURFACE MOUNT | YES | 26 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | CHIP | Compliant | EAR99 | 8533.40.40.00 | SMT |