Parametric results for: VI-R0111-IXYY under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: vi-r0111-ixyy
Select parts from the table below to compare.
Compare
Compare
VI-R0111-IXYY
Vicor Power
Check for Price Active 12 V 12 V 20 V 10 V 10.8 V 13.2 V 3 NO YES ALSO AVAILABLE OUTPUT =12,12V DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID INDUSTRIAL 175 W R-XXMA-X23 85 °C -40 °C 23 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 124.5 mm 185.9 mm 15.7 mm MODULE EAR99