Filter Your Search
1 - 10 of 844 results
|
|
VI-R63L1-XXXX
Vicor Corporation
|
Check for Price | No | Active Unconfirmed | 300 V | 24 V | 400 V | 200 V | 12 V | 26.4 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 225 W | R-XDFM-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 12.7 mm | EAR99 | |||||||
|
|
VI-R6Y00-XXXX
Vicor Corporation
|
Check for Price | No | Active Unconfirmed | 300 V | 3.3 V | 400 V | 200 V | 1.65 V | 3.63 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 199.5 W | R-XDFM-P9 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 61 mm | 116.8 mm | 12.7 mm | EAR99 | |||||||
|
|
VI-R61ZM-XXXX
Vicor Corporation
|
Check for Price | No | Active Unconfirmed | 300 V | 12 V | 400 V | 200 V | 10.8 V | 13.2 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 225 W | R-XDFM-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 12.7 mm | EAR99 | |||||||
|
|
VI-R6L2Z-XXXX
Vicor Corporation
|
Check for Price | No | Active Unconfirmed | 300 V | 28 V | 400 V | 200 V | 14 V | 30.8 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 225 W | R-XDFM-P9 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 61 mm | 116.8 mm | 12.7 mm | EAR99 | |||||||
|
|
VI-R604Y-XXXX
Vicor Corporation
|
Check for Price | No | Active Unconfirmed | 300 V | 5 V | 400 V | 200 V | 2.5 V | 5.5 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 225 W | R-XDFM-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 12.7 mm | EAR99 | |||||||
|
|
VI-R6Z34-XXXX
Vicor Corporation
|
Check for Price | No | Active Unconfirmed | 300 V | 2 V | 400 V | 200 V | 1 V | 2.2 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 180 W | R-XDFM-P9 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 61 mm | 116.8 mm | 12.7 mm | EAR99 | |||||||
|
|
VI-R63ZM-XXXX
Vicor Corporation
|
Check for Price | No | No | Active Unconfirmed | 300 V | 24 V | 400 V | 200 V | 12 V | 26.4 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 225 W | R-XDFM-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 12.7 mm | EAR99 | DFM, | Not Compliant | ||||
|
|
VI-R6MLY-XXXX
Vicor Corporation
|
Check for Price | No | Active Unconfirmed | 300 V | 10 V | 400 V | 200 V | 5 V | 11 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 225 W | R-XDFM-P9 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 61 mm | 116.8 mm | 12.7 mm | EAR99 | |||||||
|
|
VI-R6213-XXXX
Vicor Corporation
|
Check for Price | No | Active Unconfirmed | 300 V | 15 V | 400 V | 200 V | 13.5 V | 16.5 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 225 W | R-XDFM-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 12.7 mm | EAR99 | |||||||
|
|
VI-R6304-XXXX
Vicor Corporation
|
Check for Price | No | Active Unconfirmed | 300 V | 24 V | 400 V | 200 V | 12 V | 26.4 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 225 W | R-XDFM-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 12.7 mm | EAR99 |