Filter Your Search
1 - 1 of 1 results
|
|
VI-RU321-EYYY
Vicor Corporation
|
Check for Price | Active | 115 V | 24 V | 132 V | 90 V | 12 V | 26.4 V | 3 | NO | YES | ALSO HAVE A 180 TO 264 AC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 % | 1 % | 1 | THERMAL; SHORT CIRCUIT | 0.25452 Vrms | HYBRID | 150 W | R-XXMA-X | UL, CSA, IEC, TUV, EN, CE | 85 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 187.45 mm | 234.82 mm | 34.8 mm | PACKAGE | EAR99 |