Parametric results for: VIP02 under Power Supply Modules

Filter Your Search

1 - 10 of 34 results

All Filters
|
-
-
Manufacturer Part Number: vip02
Select parts from the table below to compare.
Compare
Compare
VI-P022-EYY
Vicor Power
Check for Price Active 12 V 15 V 20 V 10 V 13.5 V 16.5 V 2 NO YES ALSO AVAILABLE OUTPUT =15V DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 100 W S-XXMA-X16 85 °C -10 °C 16 UNSPECIFIED XMA SQUARE MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 124.5 mm 124.5 mm 15.7 mm MODULE EAR99
VI-P02L-CYX
Vicor Power
Check for Price Active 12 V 15 V 20 V 10 V 13.5 V 16.5 V 2 NO YES ALSO AVAILABLE OUTPUT =28V DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID OTHER 125 W S-XXMA-X16 85 °C -25 °C 16 UNSPECIFIED XMA SQUARE MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 124.5 mm 124.5 mm 15.7 mm MODULE EAR99
VI-P021-XXX
Vicor Power
Check for Price No Active Unconfirmed 12 V 15 V 20 V 10 V 13.5 V 16.5 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 150 W R-XDFM-P9 Not Qualified 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 61 mm 116.8 mm 12.7 mm EAR99
VI-P02M-XXX
Vicor Power
Check for Price No Active Unconfirmed 12 V 15 V 20 V 10 V 13.5 V 16.5 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 150 W R-XDFM-P9 Not Qualified 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 61 mm 116.8 mm 12.7 mm EAR99
VI-P022-IXX
Vicor Power
Check for Price Active 12 V 15 V 20 V 10 V 13.5 V 16.5 V 2 NO YES ALSO AVAILABLE OUTPUT =15V DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID INDUSTRIAL 150 W S-XXMA-X16 85 °C -40 °C 16 UNSPECIFIED XMA SQUARE MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 124.5 mm 124.5 mm 15.7 mm MODULE EAR99
VI-P023-EXX
Vicor Power
Check for Price Active 12 V 15 V 20 V 10 V 13.5 V 16.5 V 2 NO YES ALSO AVAILABLE OUTPUT =24V DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 150 W S-XXMA-X16 85 °C -10 °C 16 UNSPECIFIED XMA SQUARE MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 124.5 mm 124.5 mm 15.7 mm MODULE EAR99
VI-P021-EXX
Vicor Power
Check for Price Active 12 V 15 V 20 V 10 V 13.5 V 16.5 V 2 NO YES ALSO AVAILABLE OUTPUT =12V DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 150 W S-XXMA-X16 85 °C -10 °C 16 UNSPECIFIED XMA SQUARE MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 124.5 mm 124.5 mm 15.7 mm MODULE EAR99
VI-P02Y-XXX
Vicor Power
Check for Price No Active Unconfirmed 12 V 15 V 20 V 10 V 13.5 V 16.5 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 124.5 W R-XDFM-P9 Not Qualified 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 61 mm 116.8 mm 12.7 mm EAR99
VIP02X1
ITT Interconnect Solutions
Check for Price Yes Active EAR99 8536.69.40.20 SOLID MIL SERIES CONNECTOR
VI-P023-XXX
Vicor Power
Check for Price No Active Unconfirmed 12 V 15 V 20 V 10 V 13.5 V 16.5 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 150 W R-XDFM-P9 Not Qualified 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 61 mm 116.8 mm 12.7 mm EAR99