Parametric results for: VIPER012LSTR under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: viper012lstr
Select parts from the table below to compare.
Compare
Compare
VIPER012LSTR
STMicroelectronics
$0.7510 Yes Active 9 V 30 V 4.5 V 1.5 mA YES BUCK-BOOST 132 kHz PFM CONTROL TECHNIQUE ALSO AVAILABLE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G10 e3 3 125 °C -40 °C 260 30 10 PLASTIC/EPOXY SSOP SSOP10,.25,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 1 mm DUAL 3.9 mm 4.9 mm 1.75 mm SSOP-10 SSOP 10 EAR99 8542.39.00.60