Filter Your Search
1 - 1 of 1 results
|
|
VIPER113LSTR
STMicroelectronics
|
Check for Price Buy | Yes | Active | 9 V | 5 V | 30 V | 4.5 V | 1.5 mA | YES | BUCK-BOOST | 66 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G10 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SSOP | SOP10,.24,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SSOP-10 | EAR99 | 8542.39.00.60 |