Parametric results for: VIPER20ASP-E under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: viper20aspe
Select parts from the table below to compare.
Compare
Compare
package
VIPER20ASP-E
STMicroelectronics
Check for Price Yes Obsolete 13 V 15 V 9 V 900 mA 16 mA YES SINGLE 200 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 MOS R-PDSO-G10 e3 Not Qualified 10 PLASTIC/EPOXY HSOP SOP10,.55FL RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES TIN GULL WING 1.27 mm DUAL 7.5 mm 9.4 mm 3.75 mm SOIC LEAD FREE, SOP-10 10 EAR99 8542.39.00.60
package
VIPER20ASP-E13TR
STMicroelectronics
Check for Price Yes Yes Obsolete 13 V 15 V 9 V 900 mA 16 mA YES SINGLE 200 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G10 e4 Not Qualified 10 PLASTIC/EPOXY HSOP SOP10,.55FL RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 9.4 mm 3.75 mm SOIC LEAD FREE, POWER, SO-10 10 EAR99 8542.39.00.60