Parametric results for: VIPER26HD under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: viper26hd
Select parts from the table below to compare.
Compare
Compare
package
VIPER26HDTR
STMicroelectronics
$0.6481 Yes Active 14 V 23.5 V 11.5 V 740 mA 14 V 11.5 V 23.5 V 2 mA YES BUCK 127 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G16 e4 Not Qualified 3 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm SOIC SOIC-16 16 EAR99 8542.39.00.60
package
VIPER26HD
STMicroelectronics
$0.7603 Yes Active 14 V 23.5 V 11.5 V 740 mA 14 V 11.5 V 23.5 V 2 mA YES BUCK 127 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G16 e4 Not Qualified 3 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm SOIC SOIC-16 16 EAR99 8542.39.00.60