Parametric results for: VM335 under Wire Wound Resistors

Filter Your Search

1 - 10 of 27 results

All Filters
|
-
-
Manufacturer Part Number: vm335
Select parts from the table below to compare.
Compare
Compare
NWVM335%B
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 3 Ω 5 % 3 W THROUGH HOLE MOUNT Radial 50 ppm/°C FIXED RESISTOR WIRE WOUND FLAMEPROOF, NON-INDUCTIVE 70 °C NO 3 V 250 °C 2 RECTANGULAR PACKAGE BULK WIRE 24.8 mm 12.1 mm 9.7 mm RADIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
NWVM33.52K0.5%B
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 3.52 kΩ 0.5 % 3 W THROUGH HOLE MOUNT Radial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAMEPROOF, NON-INDUCTIVE 70 °C NO 102.7619 V 250 °C 2 RECTANGULAR PACKAGE BULK WIRE 24.8 mm 12.1 mm 9.7 mm RADIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
WVM33.520.5%B
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 3.52 Ω 0.5 % 3 W THROUGH HOLE MOUNT Radial 50 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 3.2496 V e3 250 °C 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) WIRE 24.8 mm 12.1 mm 9.7 mm , Compliant EAR99 8533.21.00.80
WVM335.20.5%B
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 35.2 Ω 0.5 % 3 W THROUGH HOLE MOUNT Radial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 10.2762 V e3 250 °C 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) WIRE 24.8 mm 12.1 mm 9.7 mm RADIAL LEADED Compliant EAR99 8533.21.00.80
WVM335%B
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 3 Ω 5 % 3 W THROUGH HOLE MOUNT Radial 50 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 3 V e3 250 °C 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) WIRE 24.8 mm 12.1 mm 9.7 mm RADIAL LEADED Compliant EAR99 8533.21.00.80
NWVM335.70.5%B
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 35.7 Ω 0.5 % 3 W THROUGH HOLE MOUNT Radial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAMEPROOF, NON-INDUCTIVE 70 °C NO 10.3489 V 250 °C 2 RECTANGULAR PACKAGE BULK WIRE 24.8 mm 12.1 mm 9.7 mm RADIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
NWVM33.57K1%B
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 3.57 kΩ 1 % 3 W THROUGH HOLE MOUNT Radial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAMEPROOF, NON-INDUCTIVE 70 °C NO 103.4891 V 250 °C 2 RECTANGULAR PACKAGE BULK WIRE 24.8 mm 12.1 mm 9.7 mm RADIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
WVM33.57K0.5%B
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 3.57 kΩ 0.5 % 3 W THROUGH HOLE MOUNT Radial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 103.4891 V e3 250 °C 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) WIRE 24.8 mm 12.1 mm 9.7 mm RADIAL LEADED Compliant EAR99 8533.21.00.80
VM335%B
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 3 Ω 5 % 3 W THROUGH HOLE MOUNT 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO e3 250 °C 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) WIRE RADIAL LEADED Compliant EAR99 8533.21.00.80
NWVM33.570.5%B
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 3.57 Ω 0.5 % 3 W THROUGH HOLE MOUNT Radial 50 ppm/°C FIXED RESISTOR WIRE WOUND FLAMEPROOF, NON-INDUCTIVE 70 °C NO 3.2726 V 250 °C 2 RECTANGULAR PACKAGE BULK WIRE 24.8 mm 12.1 mm 9.7 mm RADIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80