Parametric results for: VM3JB56R0 under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: vm3jb56r0
Select parts from the table below to compare.
Compare
Compare
VM3JB56R0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 56 Ω 5 % 3 W THROUGH HOLE MOUNT Radial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 300 V e3 275 °C -55 °C Rectangular 2 BULK MATTE TIN WIRE 800 µm 3.5 mm 25 mm 12.5 mm 8.5 mm Radial, Compliant EAR99 8533.21.00.80
NVM3JB56R0
SEI Stackpole Electronics Inc
Check for Price Yes Active 56 Ω 5 % 3 W 4838 Radial 300 ppm/°C FIXED RESISTOR WIRE WOUND e3 Flameproof 2 Bulk Matte Tin (Sn) 812 µm 4.445 mm 5.1 mm 24.8 mm 12.1 mm 9.7 mm Compliant EAR99 8533.21.00.80
WVM3JB56R0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 56 Ω 5 % 3 W THROUGH HOLE MOUNT Radial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAMEPROOF, PRECISION 70 °C NO 12.9615 V e3 250 °C Flameproof 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) WIRE 812 µm 4.5 mm 5.1 mm 24.8 mm 12.1 mm 9.7 mm RADIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80