Parametric results for: VMK-R under Metal Strip Resistor

Filter Your Search

1 - 10 of 135 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: vmk-r
Select parts from the table below to compare.
Compare
Compare
VMK-R100-1.0-U
Isabellenhuette
$1.2053 Yes Yes Active 100 mΩ 1 % 1.5 W 1206 SURFACE MOUNT SMT 20 ppm/°C FIXED RESISTOR METAL PLATE PRECISION 70 °C YES e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, 13 Inch Matte Tin (Sn) WRAPAROUND 400 µm 3.05 mm 1.52 mm CHIP Compliant EAR99 8533.21.00.30
VMK-R150-1.0
Isabellenhuette
Check for Price Yes Obsolete 150 mΩ 1 % 1 W 1206 SMT FIXED RESISTOR METAL STRIP AEC-Q200 170 °C -55 °C Chip 2 TR 400 µm 3.05 mm 1.52 mm Unknown EAR99
VMK-R068-1.0
Isabellenhuette
Check for Price Yes Active 68 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 20 ppm/°C FIXED RESISTOR METAL STRIP PRECISION 110 °C YES AEC-Q200 170 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR WRAPAROUND 400 µm 3.05 mm 1.52 mm CHIP Compliant EAR99 8533.21.00.30
VMK-R500-1.0
Isabellenhuette
Check for Price Yes Obsolete 500 mΩ 1 % 1 W 1206 SMT FIXED RESISTOR METAL STRIP AEC-Q200 170 °C -55 °C Chip 2 TR 400 µm 3.05 mm 1.52 mm Unknown EAR99
VMK-R047-2.0
Isabellenhuette
Check for Price Yes Obsolete 47 mΩ 2 % 1 W 1206 SMT FIXED RESISTOR METAL STRIP AEC-Q200 170 °C -55 °C Chip 2 TR 400 µm 3.05 mm 1.52 mm Unknown EAR99
VMK-R180-2.0
Isabellenhuette
Check for Price Yes Obsolete 180 mΩ 2 % 1 W 1206 SMT FIXED RESISTOR METAL STRIP AEC-Q200 170 °C -55 °C Chip 2 TR 400 µm 3.05 mm 1.52 mm Unknown EAR99
VMK-R220-1.0-U
Isabellenhuette
Check for Price Yes Active 220 mΩ 1 % 1.5 W 1206 SURFACE MOUNT SMT 20 ppm/°C FIXED RESISTOR METAL PLATE PRECISION 70 °C YES AEC-Q200 170 °C -65 °C Rectangular 2 TR, 13 Inch WRAPAROUND 400 µm 3.05 mm 1.52 mm CHIP Compliant EAR99 8533.21.00.30
VMK-R027-5.0
Isabellenhuette
Check for Price Yes Obsolete 27 mΩ 5 % 1 W 1206 SMT FIXED RESISTOR METAL STRIP AEC-Q200 170 °C -55 °C Chip 2 TR 400 µm 3.05 mm 1.52 mm Unknown EAR99
VMK-R390-5.0-U
Isabellenhuette
Check for Price Yes Obsolete 390 mΩ 5 % 1 W 1206 SMT 20 ppm/°C FIXED RESISTOR METAL STRIP AEC-Q200 170 °C -55 °C Chip 2 TR 400 µm 3.05 mm 1.52 mm Unknown EAR99
VMK-R120-2.0
Isabellenhuette
Check for Price Yes Obsolete 120 mΩ 2 % 1 W 1206 SMT FIXED RESISTOR METAL STRIP AEC-Q200 170 °C -55 °C Chip 2 TR 400 µm 3.05 mm 1.52 mm Unknown EAR99