Filter Your Search
1 - 10 of 306 results
|
|
VMP-R0075-1.0-U
Isabellenhuette
|
Check for Price Buy | Yes | Obsolete | 7.5 mΩ | 1 % | 2 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | PRECISION | 110 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Matte Tin (Sn) | ONE SURFACE | CHIP, ROHS COMPLIANT | Compliant | EAR99 | ||||||||||
|
|
VMP-R0133-1.0-U
Isabellenhuette
|
Check for Price Buy | Yes | Obsolete | 13.3 mΩ | 1 % | 2 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | PRECISION | 110 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Matte Tin (Sn) | ONE SURFACE | CHIP, ROHS COMPLIANT | Compliant | EAR99 | ||||||||||
|
|
VMP-R020-2.0U
Isabellenhuette
|
Check for Price Buy | Yes | Obsolete | 20 mΩ | 2 % | 2 W | 2010 | SMT | 20 ppm/°C | FIXED RESISTOR | METAL STRIP | AEC-Q200 | 170 °C | -55 °C | Chip | 2 | Tape, Plastic | 400 µm | 5.08 mm | 2.54 mm | Unknown | EAR99 | ||||||||||||
|
|
VMP-R768-1.0-U
Isabellenhuette
|
Check for Price Buy | Yes | Obsolete | 768 mΩ | 1 % | 2 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | PRECISION | 110 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Matte Tin (Sn) | ONE SURFACE | CHIP, ROHS COMPLIANT | Compliant | EAR99 | ||||||||||
|
|
VMP-R332-1.0-U
Isabellenhuette
|
Check for Price Buy | Yes | Obsolete | 332 mΩ | 1 % | 2 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | PRECISION | 110 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Matte Tin (Sn) | ONE SURFACE | CHIP, ROHS COMPLIANT | Compliant | EAR99 | ||||||||||
|
|
VMP-R560-1.0
Isabellenhuette
|
Check for Price Buy | Yes | Obsolete | 560 mΩ | 1 % | 3 W | 2010 | SMT | 20 ppm/°C | FIXED RESISTOR | METAL STRIP | AEC-Q200 | 170 °C | -65 °C | Chip | 2 | Tape, Plastic | 400 µm | 5.08 mm | 2.54 mm | Unknown | EAR99 | ||||||||||||
|
|
VMP-R0237-1.0-U
Isabellenhuette
|
Check for Price Buy | Yes | Obsolete | 23.7 mΩ | 1 % | 2 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | PRECISION | 110 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Matte Tin (Sn) | ONE SURFACE | CHIP, ROHS COMPLIANT | Compliant | EAR99 | ||||||||||
|
|
VMP-R300-1.0-U
Isabellenhuette
|
Check for Price Buy | Yes | Active | 300 mΩ | 1 % | 3 W | 2010 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | METAL PLATE | PRECISION | 70 °C | YES | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 400 µm | 5.08 mm | 2.54 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||
|
|
VMP-R562-1.0-U
Isabellenhuette
|
Check for Price Buy | Yes | Obsolete | 562 mΩ | 1 % | 2 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | PRECISION | 110 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Matte Tin (Sn) | ONE SURFACE | CHIP, ROHS COMPLIANT | Compliant | EAR99 | ||||||||||
|
|
VMP-R240-5.0-U
Isabellenhuette
|
Check for Price Buy | Yes | Obsolete | 240 mΩ | 5 % | 2 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | PRECISION | 110 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Matte Tin (Sn) | ONE SURFACE | CHIP, ROHS COMPLIANT | Compliant | EAR99 |