Filter Your Search
1 - 1 of 1 results
|
|
VSML1206SA-R003F
Cyntec Co Ltd
|
Check for Price | Yes | Active | 3 mΩ | 1 % | 1.5 W | 1206 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 110 °C | YES | 70 mV | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 |