Filter Your Search
1 - 1 of 1 results
|
|
VSML1206SD-R002F
Cyntec Co Ltd
|
Check for Price | Yes | Active | 2 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 30 mV | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 |