Filter Your Search
1 - 1 of 1 results
|
|
W0603AS-01-412RBI
TT Electronics Resistors
|
Check for Price | Active | 412 Ω | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 75 V | e3 | 150 °C | -65 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.6 mm | 790 µm | SMT, 0603 | Unknown | EAR99 | 8533.21.00.30 |