Parametric results for: W0603AS-01-412RGI under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: w0603as01412rgi
Select parts from the table below to compare.
Compare
Compare
W0603AS-01-412RGI
TT Electronics Resistors
Check for Price Buy Active 412 Ω 2 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION 70 °C YES 75 V e3 150 °C -65 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.6 mm 790 µm SMT, 0603 Unknown EAR99 8533.21.00.30