Parametric results for: W0603R-01-412RFPB under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: w0603r01412rfpb
Select parts from the table below to compare.
Compare
Compare
W0603R-01-412RFPB
TT Electronics Resistors
Check for Price No Active 412 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION 70 °C YES 75 V e0 150 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Tin/Lead (Sn/Pb) WRAPAROUND 510 µm 1.6 mm 790 µm SMT, 0603 Compliant EAR99 8533.21.00.30