Parametric results for: W0805R-01-412RDI under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: w0805r01412rdi
Select parts from the table below to compare.
Compare
Compare
W0805R-01-412RDI
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.5 % 250 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION 70 °C YES 100 V e3 150 °C -65 °C Rectangular 2 TR, PAPER Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 2.06 mm 1.27 mm SMT, 0805 Compliant EAR99 8533.21.00.30