Filter Your Search
1 - 1 of 1 results
|
|
W1206AS-01-412RAPB
TT Electronics Resistors
|
Check for Price | Active | 412 Ω | 0.05 % | 333 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 200 V | e0 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 610 µm | 3.2 mm | 1.6 mm | SMT, 1206 | Unknown | EAR99 | 8533.21.00.30 |