Parametric results for: W1206R-01-412RDI under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: w1206r-01-412rdi
Select parts from the table below to compare.
Compare
Compare
W1206R-01-412RDI
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.5 % 333 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION 70 °C YES 200 V e3 150 °C -65 °C Rectangular 2 TR, PAPER Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 610 µm 3.2 mm 1.6 mm SMT, 1206 Compliant EAR99 8533.21.00.30
W1206R-01-412RDI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 412 Ω 0.5 % 333 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION 70 °C YES 200 V e3 150 °C -65 °C Rectangular 2 TR, PAPER Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 610 µm 3.2 mm 1.6 mm SMT, 1206 Compliant EAR99 8533.21.00.30