Filter Your Search
1 - 10 of 4,254 results
|
|
SMW21R5JT
TE Connectivity
|
$0.2254 Buy | Yes | Yes | Transferred | 1.5 Ω | 5 % | 2 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 300 V | e3 | 280 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | CHIP | Compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
|
SMW21R2JT
TE Connectivity
|
$0.2324 Buy | Yes | Yes | Transferred | 1.2 Ω | 5 % | 2 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 300 V | e3 | 280 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | CHIP, ROHS COMPLIANT | Unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
|
SMW21R0JT
TE Connectivity
|
$0.2351 Buy | Yes | Yes | Transferred | 1 Ω | 5 % | 2 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 300 V | e3 | 280 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | CHIP, ROHS COMPLIANT | Unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
|
SMW21R8JT
TE Connectivity
|
$0.2384 Buy | Yes | Yes | Transferred | 1.8 Ω | 5 % | 2 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 300 V | e3 | 280 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | CHIP, ROHS COMPLIANT | Unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
|
SMQW21R6JT
TE Connectivity
|
$0.5143 Buy | Yes | Active | 1.6 Ω | 5 % | 2 W | 4122 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | J BEND | 5 mm | 10.5 mm | 5.5 mm | CHIP | Unknown | EAR99 | 8533.21.00.80 | ||||||
|
|
SMQW21R5JT
TE Connectivity
|
$0.5143 Buy | Yes | Active | 1.5 Ω | 5 % | 2 W | 4122 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR | J BEND | 5 mm | 10.5 mm | 5.5 mm | CHIP | Unknown | EAR99 | 8533.21.00.80 | ||||||
|
|
SMQW21R1JT
TE Connectivity
|
$0.5143 Buy | Yes | Active | 1.1 Ω | 5 % | 2 W | 4122 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR | J BEND | 5 mm | 10.5 mm | 5.5 mm | CHIP | Unknown | EAR99 | 8533.21.00.80 | ||||||
|
|
SMQW21R8JT
TE Connectivity
|
$0.5143 Buy | Yes | Active | 1.8 Ω | 5 % | 2 W | 4122 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR | J BEND | 5 mm | 10.5 mm | 5.5 mm | CHIP | Compliant | EAR99 | 8533.21.00.80 | ||||||
|
|
SMQW21R2JT
TE Connectivity
|
$0.5143 Buy | Yes | Active | 1.2 Ω | 5 % | 2 W | 4122 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | J BEND | 5 mm | 10.5 mm | 5.5 mm | CHIP | Unknown | EAR99 | 8533.21.00.80 | ||||||
|
|
SMQW21R0JT
TE Connectivity
|
$0.5143 Buy | Yes | Active | 1 Ω | 5 % | 2 W | 4122 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | J BEND | 5 mm | 10.5 mm | 5.5 mm | CHIP | Unknown | EAR99 | 8533.21.00.80 |