Parametric results for: W21-R56GPB under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: w21r56gpb
Select parts from the table below to compare.
Compare
Compare
W21-R56GPBCECC40201-002JB
TT Electronics Resistors
Check for Price No Obsolete 560 mΩ 2 % 2.9 W THROUGH HOLE MOUNT Axial FIXED RESISTOR WIRE WOUND 25 °C NO 100 V CECC40201-002 200 °C -55 °C Tubular 2 AMMO PACK WIRE 800 µm 22.75 mm 5.6 mm 12.7 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
W21-R56GPBIECQ-CECC40201-002JB
TT Electronics Resistors
Check for Price Obsolete 560 mΩ 2 % 2.9 W THROUGH HOLE MOUNT Axial FIXED RESISTOR WIRE WOUND 25 °C NO 100 V CECC40201-002 200 °C -55 °C Tubular 2 AMMO PACK WIRE 800 µm 22.75 mm 5.6 mm 12.7 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
W21-R56GPB
TT Electronics Resistors
Check for Price No Obsolete 560 mΩ 2 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 100 V e0 200 °C -55 °C Tubular 2 AMMO PACK Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WIRE 800 µm 22.75 mm 5.6 mm 12.7 mm AXIAL LEADED Compliant EAR99 8533.21.00.80