Parametric results for: W22-R27JPB under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: w22r27jpb
Select parts from the table below to compare.
Compare
Compare
W22-R27JPB
TT Electronics Resistors
Check for Price No Obsolete 270 mΩ 5 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 200 V e0 200 °C -55 °C Tubular 2 TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WIRE 800 µm 23.1 mm 8 mm 22 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
W22-R27JPBCECC40201-002KB
TT Electronics Resistors
Check for Price No Obsolete 270 mΩ 5 % 7 W THROUGH HOLE MOUNT Axial FIXED RESISTOR WIRE WOUND 25 °C NO 200 V CECC40201-002 200 °C -55 °C Tubular 2 TR WIRE 800 µm 23.1 mm 8 mm 22 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
W22-R27JPBIECQ-CECC40201-002KB
TT Electronics Resistors
Check for Price Obsolete 270 mΩ 5 % 7 W THROUGH HOLE MOUNT Axial FIXED RESISTOR WIRE WOUND 25 °C NO 200 V CECC40201-002 200 °C -55 °C Tubular 2 TR WIRE 800 µm 23.1 mm 8 mm 22 mm AXIAL LEADED Unknown EAR99 8533.21.00.80