Filter Your Search
1 - 4 of 4 results
|
|
W22-R50GI
TT Electronics Resistors
|
Check for Price | Yes | Active | 500 mΩ | 2 % | 7 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | 315 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WIRE | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||||
|
|
W22-R50GICECC40201-002KB
TT Electronics Resistors
|
Check for Price | Active | 500 mΩ | 2 % | 6 W | THROUGH HOLE MOUNT | FIXED RESISTOR | WIRE WOUND | W20 | 70 °C | NO | 200 V | e1 | CECC40-201-002 | 315 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | TIN SILVER COPPER | WIRE | AXIAL LEADED, LEAD FREE | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
W22-R50GI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 500 mΩ | 2 % | 7 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | 315 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WIRE | , | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
W22-R50GICECC40201-002KB
TT Electronics Welwyn Components
|
Check for Price | Active | 500 mΩ | 2 % | 6 W | THROUGH HOLE MOUNT | FIXED RESISTOR | WIRE WOUND | W20 | 70 °C | NO | 200 V | e1 | CECC40-201-002 | 315 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | TIN SILVER COPPER | WIRE | , | Compliant | EAR99 | 8533.21.00.80 |