Filter Your Search
1 - 3 of 3 results
|
|
W22-R56GPBCECC40201-002KB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 560 mΩ | 2 % | 7 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | e0 | CECC40201-002 | 200 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 23.1 mm | 8 mm | 22 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||
|
|
W22-R56GPBIECQ-CECC40201-002KB
TT Electronics Resistors
|
Check for Price | Obsolete | 560 mΩ | 2 % | 7 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | CECC40201-002 | 200 °C | -55 °C | Tubular | 2 | TR | WIRE | 800 µm | 23.1 mm | 8 mm | 22 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.80 | ||||||
|
|
W22-R56GPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 560 mΩ | 2 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | e0 | 200 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WIRE | 800 µm | 23.1 mm | 8 mm | 22 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 |