Parametric results for: W22-R68GI under Wire Wound Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: w22-r68gi
Select parts from the table below to compare.
Compare
Compare
W22-R68GIIECQ-CECC40201-002KB
TT Electronics Resistors
Check for Price Yes Active 680 mΩ 2 % 7 W THROUGH HOLE MOUNT Axial FIXED RESISTOR WIRE WOUND 25 °C NO 200 V CECC40201-002 200 °C -55 °C Tubular 2 TR Tin/Silver/Copper (Sn/Ag/Cu) - with Nickel (Ni) ba WIRE 800 µm 8 mm 22 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
W22-R68GICECC40201-002KB
TT Electronics Resistors
Check for Price Yes Active 680 mΩ 2 % 7 W THROUGH HOLE MOUNT Axial FIXED RESISTOR WIRE WOUND 25 °C NO 200 V e1 CECC40201-002 200 °C -55 °C Tubular 2 TR Tin/Silver/Copper (Sn/Ag/Cu) WIRE 800 µm 23.1 mm 8 mm 22 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
W22-R68GICECC40201-002KB
TT Electronics Welwyn Components
Check for Price Yes Yes Active 680 mΩ 2 % 7 W THROUGH HOLE MOUNT Axial FIXED RESISTOR WIRE WOUND 25 °C NO 200 V e1 CECC40201-002 200 °C -55 °C Tubular 2 TR Tin/Silver/Copper (Sn/Ag/Cu) WIRE 800 µm 23.1 mm 8 mm 22 mm Axial, Compliant EAR99 8533.21.00.80
W22-R68GI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 680 mΩ 2 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 200 V e1 200 °C -55 °C Tubular 2 TR Tin/Silver/Copper (Sn/Ag/Cu) WIRE 800 µm 8 mm 22 mm Axial, Compliant EAR99 8533.21.00.80
W22-R68GI
TT Electronics Resistors
Check for Price Yes Active 680 mΩ 2 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 200 V e1 200 °C -55 °C Tubular 2 TR Tin/Silver/Copper (Sn/Ag/Cu) WIRE 800 µm 8 mm 22 mm AXIAL LEADED Compliant EAR99 8533.21.00.80