Filter Your Search
1 - 10 of 3,550 results
|
|
SMW23R3JT
TE Connectivity
|
$0.2271 | Yes | Yes | Transferred | 3.3 Ω | 5 % | 2 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 300 V | e3 | 280 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | CHIP, ROHS COMPLIANT | Unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
|
SMW23R9JT
TE Connectivity
|
$0.3787 | Yes | Yes | Transferred | 3.9 Ω | 5 % | 2 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 300 V | e3 | 280 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | CHIP | Compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
|
SMQW23R3JT
TE Connectivity
|
$0.5143 | Yes | Active | 3.3 Ω | 5 % | 2 W | 4122 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR | J BEND | 5 mm | 10.5 mm | 5.5 mm | CHIP | Compliant | EAR99 | 8533.21.00.80 | ||||||
|
|
SMQW23R0JT
TE Connectivity
|
$0.5143 | Yes | Active | 3 Ω | 5 % | 2 W | 4122 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | J BEND | 5 mm | 10.5 mm | 5.5 mm | CHIP | Unknown | EAR99 | 8533.21.00.80 | ||||||
|
|
SMQW23R6JT
TE Connectivity
|
$0.5143 | Yes | Active | 3.6 Ω | 5 % | 2 W | 4122 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | J BEND | 5 mm | 10.5 mm | 5.5 mm | CHIP | Unknown | EAR99 | 8533.21.00.80 | ||||||
|
|
SMQW23R9JT
TE Connectivity
|
$0.5143 | Yes | Active | 3.9 Ω | 5 % | 2 W | 4122 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | J BEND | 5 mm | 10.5 mm | 5.5 mm | CHIP | Unknown | EAR99 | 8533.21.00.80 | ||||||
|
|
CR0603-10W-23R7FPT-13
VENKEL LTD
|
Check for Price | Yes | Active | 23.7 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | Palladium/Silver (Pd/Ag) | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | Compliant | EAR99 | 8533.21.00.30 | |||||||
|
|
W23R360JB
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 360 mΩ | 5 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 500 V | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Nickel (Ni) | WIRE | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
|
PWR05DWEW23R2A
Viking Tech Corp
|
Check for Price | Yes | Active | 23.2 Ω | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 13 INCH | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||||
|
|
PWR05DTEW23R7NA
Viking Tech Corp
|
Check for Price | Yes | Active | 23.7 Ω | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |