Filter Your Search
1 - 3 of 3 results
|
|
W23-R43JICECC40201-002LB
TT Electronics Resistors
|
Check for Price | Yes | Active | 430 mΩ | 5 % | 10.5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 500 V | e1 | CECC40201-002 | 200 °C | -55 °C | Tubular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 8 mm | 38 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
W23-R43JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 430 mΩ | 5 % | 10.5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 500 V | 200 °C | -55 °C | Tubular | 2 | BULK | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 30 mm | 8 mm | 38 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
W23-R43JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 430 mΩ | 5 % | 10.5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 500 V | 200 °C | -55 °C | Tubular | 2 | BULK | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 30 mm | 8 mm | 38 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 |