Parametric results for: W23-R68JI under Wire Wound Resistors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: w23-r68ji
Select parts from the table below to compare.
Compare
Compare
W23-R68JIIECQ-CECC40201-002LB
TT Electronics Resistors
Check for Price Yes Active 680 mΩ 5 % 10.5 W THROUGH HOLE MOUNT Axial FIXED RESISTOR WIRE WOUND 25 °C NO 500 V CECC40201-002 200 °C -55 °C Tubular 2 BULK WIRE 800 µm 30 mm 8 mm 38 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
W23-R68JI
TT Electronics Resistors
Check for Price Yes Active 680 mΩ 5 % 10.5 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 500 V 200 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK TIN SILVER COPPER OVER NICKEL WIRE 800 µm 30 mm 8 mm 38 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
W23-R68JICECC40201-002LB
TT Electronics Resistors
Check for Price Yes Active 680 mΩ 5 % 10.5 W THROUGH HOLE MOUNT Axial FIXED RESISTOR WIRE WOUND 25 °C NO 500 V e1 CECC40201-002 200 °C -55 °C Tubular 2 BULK Tin/Silver/Copper (Sn/Ag/Cu) WIRE 800 µm 8 mm 38 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
W23-R68JI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 680 mΩ 5 % 10.5 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 500 V 200 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK TIN SILVER COPPER OVER NICKEL WIRE 800 µm 30 mm 8 mm 38 mm Axial, Compliant EAR99 8533.21.00.80