Filter Your Search
1 - 10 of 1,165 results
|
|
SMW24R7JT
TE Connectivity
|
$0.3446 | Transferred | 4.7 Ω | 5 % | 2 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 300 V | e3 | 280 °C | 2 | RECTANGULAR PACKAGE | TR | TIN | WRAPAROUND | CHIP, ROHS COMPLIANT | Unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
|
SMQW24R3JT
TE Connectivity
|
$0.4420 | Yes | Active | 4.3 Ω | 5 % | 2 W | 4122 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | J BEND | 5 mm | 10.5 mm | 5.5 mm | CHIP | Unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
|
SMQW24R7JT
TE Connectivity
|
$0.4420 | Yes | Active | 4.7 Ω | 5 % | 2 W | 4122 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | J BEND | 5 mm | 10.5 mm | 5.5 mm | CHIP | Unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
|
PWR3014W24R0JE
Bourns Inc
|
$0.5210 | Yes | Yes | Active | 24 Ω | 5 % | 1 W | 3014 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 75 °C | YES | 4.899 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | Matte Tin (Sn) | WRAPAROUND | 4.64 mm | 7.5 mm | 3.5 mm | SMT, 3014 | Compliant | EAR99 | 8533.21.00.80 | ||||||||
|
|
PWR4318W24R0JE
Bourns Inc
|
$0.7877 | Yes | Yes | Active | 24 Ω | 5 % | 2 W | 4318 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 75 °C | YES | 6.9282 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | Matte Tin (Sn) | WRAPAROUND | 4.65 mm | 11 mm | 4.5 mm | CHIP | Compliant | EAR99 | 8533.21.00.80 | ||||||||
|
|
PWR5322W24R0JE
Bourns Inc
|
$0.8678 | Yes | Yes | Active | 24 Ω | 5 % | 3 W | 5322 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 75 °C | YES | 8.4853 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | Matte Tin (Sn) | WRAPAROUND | 5.65 mm | 13.5 mm | 5.5 mm | CHIP | Compliant | EAR99 | 8533.21.00.80 | ||||||||
|
|
UPW30W24R9
TE Connectivity
|
Check for Price | Active | 24.9 Ω | 0.05 % | 300 mW | 3012 | THROUGH HOLE MOUNT | Radial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -55 °C | Molded | 2 | Box | WIRE | 640 µm | 25 mm | 3.81 mm | 7.62 mm | 7.62 mm | 3.18 mm | Unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
|
PWR5322W24R0J
Bourns Inc
|
Check for Price | Yes | Yes | Active | 24 Ω | 5 % | 3 W | 5322 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 75 °C | YES | 8.4853 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Matte Tin (Sn) | WRAPAROUND | 5.65 mm | 13.5 mm | 5.5 mm | CHIP | Compliant | EAR99 | 8533.21.00.80 | |||||||||
|
|
CAW24R70KLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.7 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 250 V | 155 °C | -55 °C | Rectangular | 2 | BULK | TIN | WIRE | 700 µm | 23 mm | 8 mm | 19 mm | 8 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
|
RWR82W24R9FMRSL
Vishay Intertechnologies
|
Check for Price | No | Active | 24.9 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 4.99 V | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 1.98 mm | 7.92 mm | Not Compliant | EAR99 | 8533.21.00.80 |