Parametric results for: W24-R30JI under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: w24r30ji
Select parts from the table below to compare.
Compare
Compare
W24-R30JICECC40201-002MB
TT Electronics Resistors
Check for Price Yes Active 300 mΩ 5 % 14 W THROUGH HOLE MOUNT Axial FIXED RESISTOR WIRE WOUND 25 °C NO 750 V CECC40201-002 200 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK Tin/Silver/Copper - with Nickel barrier WIRE 800 µm 8 mm 53.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
W24-R30JI
TT Electronics Resistors
Check for Price Yes Active 300 mΩ 5 % 14 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 750 V 200 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK TIN SILVER COPPER OVER NICKEL WIRE 800 µm 8 mm 53.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
W24-R30JI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 300 mΩ 5 % 14 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 750 V 200 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK TIN SILVER COPPER OVER NICKEL WIRE 800 µm 8 mm 53.5 mm Axial, Compliant EAR99 8533.21.00.80