Filter Your Search
1 - 10 of 24 results
|
W27E512Q-55
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 55 ns | EEPROM | NO | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | WINBOND ELECTRONICS CORP | TSOP | TSOP1, TSSOP28,.53,22 | 28 | unknown | 3A991.B.1.B.2 | 8542.32.00.51 | ||
|
W27E512Q-12
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | EEPROM | NO | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | WINBOND ELECTRONICS CORP | TSOP | TSOP1, TSSOP28,.53,22 | 28 | unknown | EAR99 | 8542.32.00.51 | ||
|
W27E512S-12
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | EEPROM | NO | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.85 mm | 18.11 mm | 8.41 mm | WINBOND ELECTRONICS CORP | SOIC | 0.300 INCH, SOP-28 | 28 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
W27E512S-70
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 70 ns | EEPROM | NO | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.85 mm | 18.11 mm | 8.41 mm | WINBOND ELECTRONICS CORP | SOIC | 0.300 INCH, SOP-28 | 28 | not_compliant | 3A991.B.1.B.2 | 8542.32.00.51 | ||
|
W27E512P-55
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 55 ns | EEPROM | NO | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | WINBOND ELECTRONICS CORP | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | 3A991.B.1.B.2 | 8542.32.00.51 | ||
|
W27E512P-45
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 45 ns | EEPROM | NO | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | WINBOND ELECTRONICS CORP | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | 3A991.B.1.B.2 | 8542.32.00.51 | ||
|
W27E512S-90
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | EEPROM | NO | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.85 mm | 18.11 mm | 8.41 mm | WINBOND ELECTRONICS CORP | SOIC | 0.300 INCH, SOP-28 | 28 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
W27E512S-15
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 150 ns | EEPROM | NO | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.85 mm | 18.11 mm | 8.41 mm | WINBOND ELECTRONICS CORP | SOIC | 0.300 INCH, SOP-28 | 28 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
W27E512-55
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 55 ns | EEPROM | NO | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 37.08 mm | 15.24 mm | WINBOND ELECTRONICS CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 3A991.B.1.B.2 | 8542.32.00.51 | ||
|
W27E512-45
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 45 ns | EEPROM | NO | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 37.08 mm | 15.24 mm | WINBOND ELECTRONICS CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 3A991.B.1.B.2 | 8542.32.00.51 |