Filter Your Search
1 - 10 of 2,856 results
|
|
SMW31R5JT
TE Connectivity
|
$0.4524 | Yes | Yes | Transferred | 1.5 Ω | 5 % | 3 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 500 V | e3 | 280 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | CHIP | Compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
|
SMW31R0JT
TE Connectivity
|
$0.5277 | Yes | Yes | Transferred | 1 Ω | 5 % | 3 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 500 V | e3 | 280 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | CHIP | Compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
|
W31-R056JA1
TT Electronics Welwyn Components
|
$0.5385 | Yes | Active | 56 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 100 V | e3 | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 800 µm | 22.75 mm | 5.8 mm | 13 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 | ||||||||
|
|
W31-R033JA1
TT Electronics Welwyn Components
|
$0.6372 | Yes | Active | 33 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 500 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 100 V | e3 | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 800 µm | 22.75 mm | 5.8 mm | 13 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 | ||||||||
|
|
SMQW31R6JT
TE Connectivity
|
$0.6496 | Yes | Active | 1.6 Ω | 5 % | 3 W | 5329 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | J BEND | 6.8 mm | 13.5 mm | 7.3 mm | CHIP | Unknown | EAR99 | 8533.21.00.80 | |||||||||
|
|
SMQW31R0JT
TE Connectivity
|
$0.6496 | Yes | Active | 1 Ω | 5 % | 3 W | 5329 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | J BEND | 6.8 mm | 13.5 mm | 7.3 mm | CHIP | Unknown | EAR99 | 8533.21.00.80 | |||||||||
|
|
SMQW31R3JT
TE Connectivity
|
$0.6496 | Yes | Active | 1.3 Ω | 5 % | 3 W | 5329 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | J BEND | 6.8 mm | 13.5 mm | 7.3 mm | CHIP | Unknown | EAR99 | 8533.21.00.80 | |||||||||
|
|
SMQW31R5JT
TE Connectivity
|
$0.6496 | Yes | Active | 1.5 Ω | 5 % | 3 W | 5329 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | J BEND | 6.8 mm | 13.5 mm | 7.3 mm | CHIP | Unknown | EAR99 | 8533.21.00.80 | |||||||||
|
|
SMQW31R8JT
TE Connectivity
|
$0.6496 | Yes | Active | 1.8 Ω | 5 % | 3 W | 5329 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR | J BEND | 6.8 mm | 13.5 mm | 7.3 mm | CHIP | Compliant | EAR99 | 8533.21.00.80 | |||||||||
|
|
SMQW31R2JT
TE Connectivity
|
$0.6496 | Yes | Active | 1.2 Ω | 5 % | 3 W | 5329 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | J BEND | 6.8 mm | 13.5 mm | 7.3 mm | CHIP | Unknown | EAR99 | 8533.21.00.80 |