Filter Your Search
1 - 2 of 2 results
|
|
W31-R15GA1
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 150 mΩ | 2 % | 3 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 100 V | e3 | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 800 µm | 22.75 mm | 5.6 mm | 13 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
W31-R15GA1
TT Electronics Resistors
|
Check for Price | Yes | Active | 150 mΩ | 2 % | 3 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 100 V | e3 | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 800 µm | 22.75 mm | 5.6 mm | 13 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 |