Filter Your Search
1 - 2 of 2 results
|
|
WA82-R22JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 220 mΩ | 5 % | 860 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 50 V | e3 | 280 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 21.2 mm | 2.8 mm | 6.2 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
WA82-R22JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 220 mΩ | 5 % | 860 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 50 V | e3 | 280 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 21.2 mm | 2.8 mm | 6.2 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 |