Parametric results for: WA82-R75KI under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: wa82-r75ki
Select parts from the table below to compare.
Compare
Compare
WA82-R75KI
TT Electronics Resistors
Check for Price Yes Active 750 mΩ 10 % 860 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 50 V e3 280 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) - hot dipped WIRE 600 µm 21.2 mm 2.8 mm 6.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
WA82-R75KI
TT Electronics Welwyn Components
Check for Price Yes Active 750 mΩ 10 % 860 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 50 V e3 280 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) - hot dipped WIRE 600 µm 21.2 mm 2.8 mm 6.2 mm Axial, Compliant EAR99 8533.21.00.80