Parametric results for: WA83-R36KI under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: wa83r36ki
Select parts from the table below to compare.
Compare
Compare
WA83-R36KI
TT Electronics Welwyn Components
Check for Price Yes Active 360 mΩ 10 % 1.6 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 50 V e3 280 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) - hot dipped WIRE 800 µm 19.8 mm 3.6 mm 9 mm Axial, Compliant EAR99 8533.21.00.80
WA83-R36KI
TT Electronics Resistors
Check for Price Yes Active 360 mΩ 10 % 1.6 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 50 V e3 280 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) - hot dipped WIRE 800 µm 19.8 mm 3.6 mm 9 mm AXIAL LEADED Compliant EAR99 8533.21.00.80