Filter Your Search
1 - 2 of 2 results
|
|
WA84-R33KI
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 330 mΩ | 10 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 100 V | e3 | 280 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 800 µm | 24.55 mm | 5.2 mm | 14.5 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
WA84-R33KI
TT Electronics Resistors
|
Check for Price | Yes | Active | 330 mΩ | 10 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 100 V | e3 | 280 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 800 µm | 24.55 mm | 5.2 mm | 14.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 |