Filter Your Search
1 - 10 of 12 results
|
|
W-D0808#01
SMK Corporation
|
Check for Price | Yes | Contact Manufacturer | 8 | 1 | 2.54 mm | 1 | 30 mA | FEMALE | BOARD | POLYAMIDE | SN | STRAIGHT | FFC/FPC CONNECTOR | ZIF | 800VAC V | NO | ZIF N | 1 GΩ | ZIF N | NO | NO | NO | UL | 94V-0 | -25 °C | 70 °C | LOCATING POSTS | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | WHITE | 0.1 inch | NO | EJECT LEVER | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.315 inch | 0.465 inch | 1.066 inch | 0.118 inch | EAR99 | ||||||||||||||||||
|
|
W-D08055101
SMK Corporation
|
Check for Price | Contact Manufacturer | 5 | 1 | 2.54 mm | FEMALE | BOARD | STRAIGHT | FFC/FPC CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
|
WD080X06F260BK
Amphenol Corporation
|
Check for Price | Active | 50 Ω | 7/16-DIN-F | 2.18 THz | LINEAR VERTICAL | -40 °C | 60 °C | 2019-02-26 | 22 deg | 80 deg | COAXIAL | 12.8 dB | PANEL MOUNT | NO | 1.695 THz | BASE STATION/BROADCAST TRANSMISSION ANTENNA | NO | 300 W | 1.4 | 150 mph | ||||||||||||||||||||||||||||||||||||||||||
|
|
W-D0809#01
SMK Corporation
|
Check for Price | Yes | Contact Manufacturer | 9 | 1 | 2.54 mm | 1 | 30 mA | FEMALE | BOARD | POLYAMIDE | SN | STRAIGHT | FFC/FPC CONNECTOR | ZIF | 800VAC V | NO | ZIF N | 1 GΩ | ZIF N | NO | NO | NO | UL | 94V-0 | -25 °C | 70 °C | LOCATING POSTS | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | WHITE | 0.1 inch | NO | EJECT LEVER | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.315 inch | 0.465 inch | 1.166 inch | 0.118 inch | EAR99 | ||||||||||||||||||
|
|
WD080X06F260BR
Amphenol Corporation
|
Check for Price | Active | 50 Ω | 7/16-DIN-F | 2.18 THz | LINEAR VERTICAL | -40 °C | 60 °C | 2019-02-26 | 22 deg | 80 deg | COAXIAL | 12.8 dB | PANEL MOUNT | NO | 1.695 THz | BASE STATION/BROADCAST TRANSMISSION ANTENNA | NO | 300 W | 1.4 | 150 mph | ||||||||||||||||||||||||||||||||||||||||||
|
|
WD080X06F060BK
Amphenol Corporation
|
Check for Price | Active | 50 Ω | 7/16-DIN-F | 2.18 THz | LINEAR VERTICAL | -40 °C | 60 °C | 2019-02-26 | 22 deg | 80 deg | COAXIAL | 12.8 dB | PANEL MOUNT | NO | 1.695 THz | BASE STATION/BROADCAST TRANSMISSION ANTENNA | NO | 300 W | 1.4 | 150 mph | ||||||||||||||||||||||||||||||||||||||||||
|
|
WD080X06F260
Amphenol Corporation
|
Check for Price | Active | 50 Ω | 7/16-DIN-F | 2.18 THz | LINEAR VERTICAL | -40 °C | 60 °C | 2019-02-26 | 22 deg | 80 deg | COAXIAL | 12.8 dB | PANEL MOUNT | NO | 1.695 THz | BASE STATION/BROADCAST TRANSMISSION ANTENNA | NO | 300 W | 1.4 | 150 mph | ||||||||||||||||||||||||||||||||||||||||||
|
|
W-D08085101
SMK Corporation
|
Check for Price | Contact Manufacturer | 8 | 1 | 2.54 mm | FEMALE | BOARD | STRAIGHT | FFC/FPC CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
|
W-D0805#01
SMK Corporation
|
Check for Price | Yes | Contact Manufacturer | 5 | 1 | 2.54 mm | 1 | 30 mA | FEMALE | BOARD | POLYAMIDE | SN | STRAIGHT | FFC/FPC CONNECTOR | ZIF | 800VAC V | NO | ZIF N | 1 GΩ | ZIF N | NO | NO | NO | UL | 94V-0 | -25 °C | 70 °C | LOCATING POSTS | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | WHITE | 0.1 inch | NO | EJECT LEVER | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.315 inch | 0.465 inch | 0.766 inch | 0.118 inch | EAR99 | ||||||||||||||||||
|
|
WD080X06F060
Amphenol Corporation
|
Check for Price | Active | 50 Ω | 7/16-DIN-F | 2.18 THz | LINEAR VERTICAL | -40 °C | 60 °C | 2019-02-26 | 22 deg | 80 deg | COAXIAL | 12.8 dB | PANEL MOUNT | NO | 1.695 THz | BASE STATION/BROADCAST TRANSMISSION ANTENNA | NO | 300 W | 1.4 | 150 mph |