Parametric results for: WF08Z9530FALQ under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: wf08z9530falq
Select parts from the table below to compare.
Compare
Compare
WF08Z9530FALQ
Walsin Technology Corporation
Check for Price Buy Yes Active 953 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 150 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30